CEL 1.75mm Pink ABS 3D Printer Filament, 600g

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£30.00

(exc. VAT)

£36.00

(inc. VAT)

RS Stock No.:
903-1362
Mfr. Part No.:
RBX-ABS-RD535
Brand:
CEL
Find similar products by selecting one or more attributes.
Select all

Brand

CEL

Printing Technology

FDM

Machine Specific

Yes

Colour

Pink

For Use With

Robox

Weight

600g

Diameter

1.75mm

Printing Material

ABS

RoHS Status: Not Applicable