Dremel 1.75mm Silver PLA 3D Printer Filament, 500g
- RS Stock No.:
- 901-1309
- Mfr. Part No.:
- 26153D50JA
- Brand:
- Dremel
Bulk discount available
Subtotal (1 unit)*
£27.41
(exc. VAT)
£32.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | £27.41 |
| 3 + | £26.04 |
*price indicative
- RS Stock No.:
- 901-1309
- Mfr. Part No.:
- 26153D50JA
- Brand:
- Dremel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Colour | Silver | |
| For Use With | Idea Builder 3D20 | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Colour Silver | ||
For Use With Idea Builder 3D20 | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
