Verbatim 1.75mm White PRIMALLOY 3D Printer Filament, 500g
- RS Stock No.:
- 874-4039
- Mfr. Part No.:
- 55500
- Brand:
- Verbatim
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 874-4039
- Mfr. Part No.:
- 55500
- Brand:
- Verbatim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Material Type | Flexible | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | White | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | PRIMALLOY | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Material Type Flexible | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour White | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material PRIMALLOY | ||
RoHS Status: Not Applicable
