BQ 1.75mm Sunshine Yellow PLA 3D Printer Filament, 1kg
- RS Stock No.:
- 842-8686
- Mfr. Part No.:
- 05BQFIL034
- Brand:
- BQ
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative

- RS Stock No.:
- 842-8686
- Mfr. Part No.:
- 05BQFIL034
- Brand:
- BQ
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BQ | |
Colour | Sunshine Yellow | |
Weight | 1kg | |
Diameter | 1.75mm | |
Printing Material | PLA | |
Select all | ||
---|---|---|
Brand BQ | ||
Colour Sunshine Yellow | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||