BQ 1.75mm Yellow PLA 3D Printer Filament, 1kg
- RS Stock No.:
- 136-2758
- Mfr. Part No.:
- F000163
- Brand:
- BQ
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-2758
- Mfr. Part No.:
- F000163
- Brand:
- BQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BQ | |
Material Type | PLA | |
Printing Technology | FDM | |
Machine Specific | No | |
Colour | Yellow | |
Weight | 1kg | |
Diameter | 1.75mm | |
Printing Material | PLA | |
Select all | ||
---|---|---|
Brand BQ | ||
Material Type PLA | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Yellow | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
bq 1.75mm PLA Filament for 3D Printers
bq 1.75mm diameter PLA plastic coil. With quick hardening characteristics, theres no risk of deformation before the material becomes solid again. 3D printing combined with the bq PLA 3D filaments makes creating your objects a breeze. The bq filaments also have a low thermal tension. Biodegradable and good for the environment. The optimal temperature to 3D print at is between 200 - 220゚C
100% Poly-Lactic Acid (PLA)
Coil size (diameter x height): 195 mm x 85 mm
Compatible with: Any printer that uses 1.75mm filament
Coil size (diameter x height): 195 mm x 85 mm
Compatible with: Any printer that uses 1.75mm filament
Once youve purchased your filament its important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend
Note
RS 842-8689 This filament is composed of 70% PLA and 30% pine-wood fibres