MakerBot 1.75mm Orange PLA 3D Printer Filament, 200g
- RS Stock No.:
- 835-4169
- Mfr. Part No.:
- MP05787
- Brand:
- MakerBot
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 835-4169
- Mfr. Part No.:
- MP05787
- Brand:
- MakerBot
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MakerBot | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Orange | |
| For Use With | Replicator Mini+ | |
| Weight | 200g | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Select all | ||
|---|---|---|
Brand MakerBot | ||
Material Type PLA | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Orange | ||
For Use With Replicator Mini+ | ||
Weight 200g | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
