MakerBot 1.75mm Black PLA 3D Printer Filament, 200g
- RS Stock No.:
- 835-4153
- Mfr. Part No.:
- MP05823
- Brand:
- MakerBot
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 835-4153
- Mfr. Part No.:
- MP05823
- Brand:
- MakerBot
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MakerBot 3D Printing PLA Filament
MakerBot PLA Filament is the best and most consistent filament designed for the MakerBot Replicator 2 Desktop 3D Printer and all Fifth Generation MakerBot Replicator 3D Printers. With tight tolerances to ensure steady flow through the extruder nozzle and the highest print quality. Every filament colour is comprehensively quality tested at both 100-micron and 200-micron layer resolutions on a MakerBot Replicator Desktop 3D Printer to verify that the filament will perform every feature that MakerBot MakerWare software offers and reliably slice and print every time
Higher quality prints and minimised downtime
MakerBot PLA Filament is composed of the purest grade resin available on the market
Every MakerBot PLA Filament colour is comprehensively quality tested
MakerBot PLA Filament is composed of the purest grade resin available on the market
Every MakerBot PLA Filament colour is comprehensively quality tested
Once youve purchased your filament its important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend
Note
Always use MakerBot filament - use of third party filament may result in voiding the warranty on your MakerBot Desktop 3D printer
Specifications
Attribute | Value |
---|---|
Material Type | PLA |
Printing Technology | FDM |
Machine Specific | No |
Colour | Black |
For Use With | Replicator Mini+ |
Weight | 200g |
Diameter | 1.75mm |
Printing Material | PLA |
Related links
- MakerBot 1.75mm Black Tough PLA 3D Printer Filament, 750g
- MakerBot 1.75mm Grey PLA 3D Printer Filament, 200g
- MakerBot 1.75mm Green PLA 3D Printer Filament, 200g
- MakerBot 1.75mm White PLA 3D Printer Filament, 200g
- MakerBot 1.75mm Yellow PLA 3D Printer Filament, 200g
- MakerBot 1.75mm Blue PLA 3D Printer Filament, 200g
- MakerBot 1.75mm Red PLA 3D Printer Filament, 200g
- MakerBot 1.75mm Translucent Natural PLA 3D Printer Filament, 200g