MakerBot 1.75mm Grey PLA 3D Printer Filament, 200g
- RS Stock No.:
- 835-4181
- Mfr. Part No.:
- MP05794
- Brand:
- MakerBot
Image representative of range
- RS Stock No.:
- 835-4181
- Mfr. Part No.:
- MP05794
- Brand:
- MakerBot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MakerBot | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Grey | |
| For Use With | Replicator Mini+ | |
| Weight | 200g | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Select all | ||
|---|---|---|
Brand MakerBot | ||
Material Type PLA | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Grey | ||
For Use With Replicator Mini+ | ||
Weight 200g | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
- COO (Country of Origin):
- US
MakerBot 3D Printing PLA Filament
MakerBot PLA Filament is the best and most consistent filament designed for the MakerBot Replicator 2 Desktop 3D Printer and all Fifth Generation MakerBot Replicator 3D Printers. With tight tolerances to ensure steady flow through the extruder nozzle and the highest print quality. Every filament colour is comprehensively quality tested at both 100-micron and 200-micron layer resolutions on a MakerBot Replicator Desktop 3D Printer to verify that the filament will perform every feature that MakerBot MakerWare software offers and reliably slice and print every time
Higher quality prints and minimised downtime
MakerBot PLA Filament is composed of the purest grade resin available on the market
Every MakerBot PLA Filament colour is comprehensively quality tested
MakerBot PLA Filament is composed of the purest grade resin available on the market
Every MakerBot PLA Filament colour is comprehensively quality tested
Once youve purchased your filament its important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend
Note
Always use MakerBot filament - use of third party filament may result in voiding the warranty on your MakerBot Desktop 3D printer
Related links
- MakerBot 1.75mm Green PLA 3D Printer Filament, 200g
- MakerBot 1.75mm Yellow PLA 3D Printer Filament, 200g
- MakerBot 1.75mm Translucent Natural PLA 3D Printer Filament, 200g
- BASF 1.75mm Grey PLA 3D Printer Filament, 750g
- Polymaker 1.75mm Grey PLA 3D Printer Filament, 1kg
- Raise3D 1.75mm Grey PLA 3D Printer Filament, 1kg
- RS PRO 1.75mm Grey PLA 3D Printer Filament, 2.3kg
- RS PRO 1.75mm Grey PLA 3D Printer Filament, 1kg

