RS PRO 1.75mm Thermochromatic Dark Grey TPLA 3D Printer Filament, 300g
- RS Stock No.:
- 832-0677
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.07
(exc. VAT)
£30.08
(inc. VAT)
- RS Stock No.:
- 832-0677
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Thermochromatic Dark Grey | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 300g | |
| Diameter | 1.75mm | |
| Printing Material | TPLA | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Thermochromatic Dark Grey | ||
For Use With Common Desktop 3D Printers | ||
Weight 300g | ||
Diameter 1.75mm | ||
Printing Material TPLA | ||
- COO (Country of Origin):
- NL
RS 3D Printer Filament TPLA
TPLA is a tough, easy to use high grade colour changing PLA type of filament. The dark grey colour will change to natural above 29゚C, but much faster above 33゚C or higher. Other features are according our slightly modified PLA product, so tougher and less brittle as a regular PLA. Due to a low shrinkage factor PLA will not deform after cooling. Poly Lactic Acid is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing
Colour changing grey-natural >33゚C
Tougher and less brittle compared to regular PLA
Easy to print at low temperature
Low warping
Biodegradable
Limited smell
Tougher and less brittle compared to regular PLA
Easy to print at low temperature
Low warping
Biodegradable
Limited smell
Once youve purchased your filament its important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend
Note
Due to its low tendency to warp TPLA can also be printed without a heated bed. If you have a heated bed the recommended temperature is ±35-60゚C.
TPLA can be used on all common desktop FDM or FFF technology 3D printers
TPLA can be used on all common desktop FDM or FFF technology 3D printers


