RS PRO 1.75mm Thermochromatic Dark Grey TPLA 3D Printer Filament, 500g

RS Stock No.:
832-0664
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

Thermochromatic Dark Grey

For Use With

Common Desktop 3D Printers

Weight

500g

Diameter

1.75mm

Printing Material

TPLA

COO (Country of Origin):
NL

RS 3D Printer Filament TPLA


TPLA is a tough, easy to use high grade colour changing PLA type of filament. The dark grey colour will change to natural above 29゚C, but much faster above 33゚C or higher. Other features are according our slightly modified PLA product, so tougher and less brittle as a regular PLA. Due to a low shrinkage factor PLA will not deform after cooling. Poly Lactic Acid is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing

Colour changing grey-natural >33゚C
Tougher and less brittle compared to regular PLA
Easy to print at low temperature
Low warping
Biodegradable
Limited smell

Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

Note

Due to its low tendency to warp TPLA can also be printed without a heated bed. If you have a heated bed the recommended temperature is ±35-60゚C.
TPLA can be used on all common desktop FDM or FFF technology 3D printers