Verbatim 2.85mm Grey PLA 3D Printer Filament, 1kg
- RS Stock No.:
- 822-6531
- Mfr. Part No.:
- 55283
- Brand:
- Verbatim
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£30.42
(exc. VAT)
£36.50
(inc. VAT)
- RS Stock No.:
- 822-6531
- Mfr. Part No.:
- 55283
- Brand:
- Verbatim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Grey | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Material Type PLA | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Grey | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
- COO (Country of Origin):
- JP

