Verbatim 1.75mm Black ABS 3D Printer Filament, 1kg
- RS Stock No.:
- 822-6483
- Mfr. Part No.:
- 55026
- Brand:
- Verbatim
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£30.99
(exc. VAT)
£37.19
(inc. VAT)
- RS Stock No.:
- 822-6483
- Mfr. Part No.:
- 55026
- Brand:
- Verbatim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Material Type | ABS | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Black | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | ABS | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Material Type ABS | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Black | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material ABS | ||

