Ultimaker 1.75 mm Black ABS 3D Printer Filament, 650 g
- RS Stock No.:
- 285-6694
- Mfr. Part No.:
- 375-0071A
- Brand:
- Ultimaker
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-6694
- Mfr. Part No.:
- 375-0071A
- Brand:
- Ultimaker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Material Type | ABS | |
| Product Type | 3D Printer Filament | |
| Machine Specific | Yes | |
| Colour | Black | |
| For Use With | UltiMaker Method Series 3D Printers | |
| Weight | 650g | |
| Diameter | 1.75mm | |
| Printing Material | ABS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Material Type ABS | ||
Product Type 3D Printer Filament | ||
Machine Specific Yes | ||
Colour Black | ||
For Use With UltiMaker Method Series 3D Printers | ||
Weight 650g | ||
Diameter 1.75mm | ||
Printing Material ABS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Ultimaker ABS is a real, production grade ABS material formulation for creating strong and durable functional prototypes, manufacturing tools and end use parts. Unlike desktop ABS material formulations containing damaging modifiers and stabilizers that lead to warping and cracking, this real ABS formulation empowers engineers to achieve part properties close to injection moulded parts with high dimensional accuracy, durability, and repeatability.
Liquid containers
Signage and graphic displays
Consumer product prototypes
Enclosures for electrical equipment
Related links
- Ultimaker 1.75 mm Natural ABS 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Red ABS 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Black ASA 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Red ASA 3D Printer Filament, 650 g
- Ultimaker 1.75 mm White ASA 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Black ABS 3D Printer Filament, 500 g
- Ultimaker 1.75 mm Black PET-G 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Transparent 3D Printer Filament, 450 g
