Ultimaker Black PLA 3D Printer Filament, 1kg
- RS Stock No.:
- 285-6686
- Mfr. Part No.:
- 375-0055A
- Brand:
- Ultimaker
Available to back order for despatch when stock is available
Price Each
£66.75
(exc. VAT)
£80.10
(inc. VAT)
Units | Per unit |
---|---|
1 + | £66.75 |
- RS Stock No.:
- 285-6686
- Mfr. Part No.:
- 375-0055A
- Brand:
- Ultimaker
Related links
- Ultimaker 2.85mm Black PLA 3D Printer Filament, 750g
- Ultimaker Red PLA 3D Printer Filament, 1kg
- Ultimaker Orange PLA 3D Printer Filament, 1kg
- Ultimaker Grey PLA 3D Printer Filament, 1kg
- Ultimaker White PLA 3D Printer Filament, 1kg
- Polymaker 2.85mm Black PLA 3D Printer Filament, 1kg
- Raise3D 1.75mm Black PLA 3D Printer Filament, 1kg
- 3D Printz 1.75mm Black PLA 3D Printer Filament, 1kg