3D Printz 1.75mm Black PLA 3D Printer Filament, 1kg

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£32.22

(exc. VAT)

£38.66

(inc. VAT)

RS Stock No.:
203-5628
Mfr. Part No.:
1000PLABLK
Brand:
3D Printz
Find similar products by selecting one or more attributes.
Select all

Brand

3D Printz

Material Type

PLA

Printing Technology

FDM, FFF

Machine Specific

No

Colour

Black

For Use With

3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

COO (Country of Origin):
CN
The 3D Printz 1.75mm black printing filament has PLA (Polylactic Acid) optimised for 3D Printing. PLA Black is a deep dark black with a clean finish when printed. It has a beautiful glossy sheen on finely printed parts and has high quality. Each PLA reel holds a 1kG of 3D filament so you can print the large models without needing to restock constantly.

Diameter Tolerance: +/- 0.03mm
Diameter: 1.75mm
Colour: Black
Material: PLA
Temperature: 190°C to 220°C
Bed Temp: 60°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy