Kimya 2.85mm White PET 3D Printer Filament, 2.2kg
- RS Stock No.:
- 254-5309
- Mfr. Part No.:
- PT2014TQ
- Brand:
- Kimya
Available to back order for despatch 16/09/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£53.77
(exc. VAT)
£64.52
(inc. VAT)
Units | Per unit |
---|---|
1 + | £53.77 |
- RS Stock No.:
- 254-5309
- Mfr. Part No.:
- PT2014TQ
- Brand:
- Kimya
Related links
- Kimya 2.85mm White Recycled PET-G 3D Printer Filament, 2.2kg
- Kimya 1.75mm White PET 3D Printer Filament, 2.2kg
- RS PRO 2.85mm White PET 3D Printer Filament, 1kg
- BASF 2.85mm White PET 3D Printer Filament, 750g
- BASF 2.85mm White PET 3D Printer Filament, 2.5kg
- RS PRO 2.85mm White PET 3D Printer Filament, 500g
- Verbatim 2.85mm White PET-G 3D Printer Filament, 1kg
- Kimya 2.85mm White Recycled PET-G 3D Printer Filament, 750g