Kimya 1.75mm White Recycled PET-G 3D Printer Filament, 2.2kg
- RS Stock No.:
- 254-5308
- Mfr. Part No.:
- PT1029TQ
- Brand:
- Kimya
1 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£70.39
(exc. VAT)
£84.47
(inc. VAT)
Units | Per unit |
---|---|
1 + | £70.39 |
- RS Stock No.:
- 254-5308
- Mfr. Part No.:
- PT1029TQ
- Brand:
- Kimya
Related links
- Kimya 1.75mm White PET 3D Printer Filament, 2.2kg
- Kimya 1.75mm White PET 3D Printer Filament, 750g
- Kimya 1.75mm White ABS 3D Printer Filament, 2.2kg
- Kimya 1.75mm White PLA 3D Printer Filament, 2.2kg
- Kimya 2.85mm White PET 3D Printer Filament, 2.2kg
- RS PRO 1.75mm White PET 3D Printer Filament, 500g
- BASF 1.75mm White PET 3D Printer Filament, 750g
- BASF 1.75mm White PET 3D Printer Filament, 2.5kg