Kimya 1.75mm Orange PLA 3D Printer Filament, 750g
- RS Stock No.:
- 254-5263
- Mfr. Part No.:
- PL1134TQ
- Brand:
- Kimya
Discontinued product
- RS Stock No.:
- 254-5263
- Mfr. Part No.:
- PL1134TQ
- Brand:
- Kimya
- COO (Country of Origin):
- FR
Related links
- Kimya 1.75mm Orange PLA 3D Printer Filament, 750g
- Kimya 1.75mm Orange PLA 3D Printer Filament, 2.2kg
- Ultimaker 1.75mm Orange PLA 3D Printer Filament, 750g
- BASF 1.75mm Orange PLA 3D Printer Filament, 750g
- Raise3D 1.75mm Orange PLA 3D Printer Filament, 1kg
- RS PRO 1.75mm Orange PLA 3D Printer Filament, 2.3kg
- RS PRO 1.75mm Orange PLA 3D Printer Filament, 1kg
- Kimya 2.85mm Orange PLA 3D Printer Filament, 750g