Kimya 2.85mm Ivory PEI-9085 3D Printer Filament, 750g
- RS Stock No.:
- 254-5253
- Mfr. Part No.:
- PI1004TQ
- Brand:
- Kimya
Discontinued
- RS Stock No.:
- 254-5253
- Mfr. Part No.:
- PI1004TQ
- Brand:
- Kimya
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimya | |
| Material Type | PEI | |
| Printing Technology | FDM | |
| Colour | Ivory | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | PEI-9085 | |
| Select all | ||
|---|---|---|
Brand Kimya | ||
Material Type PEI | ||
Printing Technology FDM | ||
Colour Ivory | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material PEI-9085 | ||
The Kimya PEI-9085 3D filament belongs to the family of thermoplastic polyimides. Polyetherimide (PEI) is an amorphous thermoplastic. If benefits from good resistance to temperature, high resistance to abrasion and high dimensional stability. This filament used in sectors such as aerospace, railway, electronics and transport etc.
Temperature resistance
Flame retardant
Railway fire and smoke standard EN45545
Aerospace FAR 25.853 Standard
Complies with the RoHS and REACH standard
Flame retardant
Railway fire and smoke standard EN45545
Aerospace FAR 25.853 Standard
Complies with the RoHS and REACH standard
