Kimya 2.85mm Red TPC-91A 3D Printer Filament, 750g
- RS Stock No.:
- 254-5249
- Mfr. Part No.:
- PE2008TQ
- Brand:
- Kimya
Discontinued
- RS Stock No.:
- 254-5249
- Mfr. Part No.:
- PE2008TQ
- Brand:
- Kimya
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimya | |
| Material Type | TPC | |
| Printing Technology | FDM | |
| Colour | Red | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | TPC-91A | |
| Select all | ||
|---|---|---|
Brand Kimya | ||
Material Type TPC | ||
Printing Technology FDM | ||
Colour Red | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material TPC-91A | ||
The Kimya TPC -91A 3D filament belongs to the thermoplastic copolyester family, which is an elastomer. TPC is an elastomer obtained by copolymerization of two types of monomers which are an ester and an ether. It provides shore hardness of 91 A and can be used to produce flexible parts. This filament can be used in industrial applications in sectors such as electronics, textiles, roofing, etc., and in decorative and leisure 3D printing applications.
Flexibility
Easy to print
Chemical and impact resistance
Elongation greater than 500 percent
Complies with the REACH standard
Easy to print
Chemical and impact resistance
Elongation greater than 500 percent
Complies with the REACH standard
