Kimya 2.85mm Black TPC-91A 3D Printer Filament, 750g
- RS Stock No.:
- 254-5239
- Mfr. Part No.:
- PE1004TQ
- Brand:
- Kimya
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Price Each
£33.20
(exc. VAT)
£39.84
(inc. VAT)
Units | Per unit |
---|---|
1 + | £33.20 |
- RS Stock No.:
- 254-5239
- Mfr. Part No.:
- PE1004TQ
- Brand:
- Kimya
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Kimya TPC -91A 3D filament belongs to the thermoplastic copolyester family, which is an elastomer. TPC is an elastomer obtained by copolymerization of two types of monomers which are an ester and an ether. It provides shore hardness of 91 A and can be used to produce flexible parts. This filament can be used in industrial applications in sectors such as electronics, textiles, roofing, etc., and in decorative and leisure 3D printing applications.
Flexibility
Easy to print
Chemical and impact resistance
Elongation greater than 500 percent
Complies with the REACH standard
Easy to print
Chemical and impact resistance
Elongation greater than 500 percent
Complies with the REACH standard
Specifications
Attribute | Value |
---|---|
Material Type | TPC |
Printing Technology | FDM |
Colour | Black |
Weight | 750g |
Diameter | 2.85mm |
Printing Material | TPC-91A |
Related links
- Kimya 2.85mm Black TPC-91A 3D Printer Filament, 750g
- Kimya 2.85mm White TPC-91A 3D Printer Filament, 750g
- Kimya 2.85mm Red TPC-91A 3D Printer Filament, 750g
- Kimya 1.75mm White TPC-91A 3D Printer Filament, 750g
- Kimya 1.75mm White TPC ESD 91A 3D Printer Filament, 750g
- Kimya 2.85mm Black PLA 3D Printer Filament, 750g
- Kimya 2.85mm Black ABS 3D Printer Filament, 750g
- BASF 2.85mm Black TPC 45D 3D Printer Filament, 500g