BASF 1.75mm Red TPC 45D 3D Printer Filament, 500g
- RS Stock No.:
- 249-0974
- Mfr. Part No.:
- 1303050010
- Brand:
- BASF
Available to back order for despatch when stock is available
Price Each
£30.68
(exc. VAT)
£36.82
(inc. VAT)
Units | Per unit |
---|---|
1 + | £30.68 |
- RS Stock No.:
- 249-0974
- Mfr. Part No.:
- 1303050010
- Brand:
- BASF
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
The BASF Forward AM ultrafuse thermoplastic copolyester elastomer filament having red colour. It is rubberlike elastomer material with different levels of stiffness and with a reduced carbon footprint and improved elastic performance.
Flexible material
Shore hardness 45D
Excellent adhesion
Shore hardness 45D
Excellent adhesion
Specifications
Attribute | Value |
---|---|
Material Type | TPC |
Printing Technology | FDM |
Machine Specific | No |
Colour | Red |
For Use With | Any 3D Printer |
Weight | 500g |
Diameter | 1.75mm |
Printing Material | TPC 45D |
Related links
- BASF 1.75mm Pink TPC 45D 3D Printer Filament, 500g
- BASF 1.75mm Black TPC 45D 3D Printer Filament, 500g
- BASF 1.75mm Yellow TPC 45D 3D Printer Filament, 500g
- BASF 1.75mm Orange TPC 45D 3D Printer Filament, 500g
- BASF 1.75mm Natural TPC 45D 3D Printer Filament, 500g
- BASF 1.75mm Silver TPC 45D 3D Printer Filament, 500g
- BASF 1.75mm Green TPC 45D 3D Printer Filament, 500g
- BASF 2.85mm Red TPC 45D 3D Printer Filament, 500g