BASF 1.75mm Black TPC 45D 3D Printer Filament, 500g

Unavailable
RS will no longer stock this product.
RS Stock No.:
249-0976
Mfr. Part No.:
1303050012
Brand:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Material Type

TPC

Printing Technology

FDM

Machine Specific

No

Colour

Black

For Use With

Any 3D Printer

Weight

500g

Diameter

1.75mm

Printing Material

TPC 45D

RoHS Status: Not Applicable

COO (Country of Origin):
NL
The BASF Forward AM ultrafuse thermoplastic copolyester elastomer filament having black colour. It is rubberlike elastomer material with different levels of stiffness and with a reduced carbon footprint and improved elastic performance.

Flexible material
Shore hardness 45D
Excellent adhesion