BASF 1.75mm Pink ABS 3D Printer Filament, 750g
- RS Stock No.:
- 249-0948
- Mfr. Part No.:
- 1303020016
- Brand:
- BASF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-0948
- Mfr. Part No.:
- 1303020016
- Brand:
- BASF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | ABS | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Pink | |
| For Use With | Any 3D Printer | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | ABS | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type ABS | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Pink | ||
For Use With Any 3D Printer | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material ABS | ||
RoHS Status: Exempt
The BASF Forward AM ultrafuse acrylonitrile butadiene styrene based filament having pink colour. It is strong, flexible and has a high heat resistance. The ABS is a preferred plastic for engineers and professional applications.
Storage temperature 15 - 25°C
Printing speed is 40 - 80 mm/s
Printing speed is 40 - 80 mm/s
