BASF 1.75 mm Gold, Gold PLA 3D Printer Filament, 750 g

Stock information currently inaccessible
RS Stock No.:
249-0903
Mfr. Part No.:
1303010029
Brand:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Material Type

Polylactic Acid

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modeling (FDM)

Machine Specific

No

Colour

Gold, Gold

For Use With

Any 3D Printer

Weight

750g

Diameter

1.75mm

Printing Material

PLA

Printing Maximum Temperature

230°C

Printing Minimum Temperature

210°C

Standards/Approvals

ISO 11357-2, ISO 11357-3, ISO 1183-1, ISO 75-2

RoHS Status: Exempt

COO (Country of Origin):
NL
The BASF Forward AM ultrafuse polylactic acid based filament having gold colour. The PLA has a high maximum printing speed and sharp printed corners when properly cooled.

Storage temperature 15 - 25°C

Bed material is glass

Related links