BASF 2.85mm Blue PLA 3D Printer Filament, 750g
- RS Stock No.:
- 249-0890
- Mfr. Part No.:
- 1303010018
- Brand:
- BASF
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 249-0890
- Mfr. Part No.:
- 1303010018
- Brand:
- BASF
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Related links
- BASF 2.85mm Blue PLA 3D Printer Filament, 750g
- BASF 2.85mm Blue Ultrafuse PLA 3D Printer Filament, 750g
- BASF 2.85mm Light Blue PLA 3D Printer Filament, 750g
- BCN3D 2.85mm Blue PLA 3D Printer Filament, 750g
- Kimya 2.85mm Blue PLA 3D Printer Filament, 750g
- Ultimaker 2.85mm Blue PLA 3D Printer Filament, 750g
- BASF 2.85mm Blue ABS 3D Printer Filament, 750g
- BASF 2.85mm Blue PET 3D Printer Filament, 750g