BASF 1.75mm Blue PLA 3D Printer Filament, 750g
- RS Stock No.:
- 249-0888
- Mfr. Part No.:
- 1303010014
- Brand:
- BASF
1 In stock - FREE next working day delivery available
Price Each
£25.49
(exc. VAT)
£30.59
(inc. VAT)
Units | Per unit |
---|---|
1 + | £25.49 |
- RS Stock No.:
- 249-0888
- Mfr. Part No.:
- 1303010014
- Brand:
- BASF
Related links
- BASF 1.75mm Blue PLA 3D Printer Filament, 750g
- BASF 1.75mm Blue, Transparent PLA 3D Printer Filament, 750g
- BASF 1.75mm Blue Ultrafuse PLA 3D Printer Filament, 750g
- BASF 1.75mm Light Blue PLA 3D Printer Filament, 750g
- Raise3D 1.75mm Blue PLA 3D Printer Filament, 1kg
- Polymaker 1.75mm Blue PLA 3D Printer Filament, 1kg
- RS PRO 1.75mm Blue PLA 3D Printer Filament, 2.3kg
- RS PRO 1.75mm Blue PLA 3D Printer Filament, 1kg