BASF 1.75mm Blue, Transparent PLA 3D Printer Filament, 750g

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£26.25

(exc. VAT)

£31.50

(inc. VAT)

RS Stock No.:
249-0894
Mfr. Part No.:
1303010021
Brand:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

Blue, Transparent

For Use With

Any 3D Printer

Weight

750g

Diameter

1.75mm

Printing Material

PLA

RoHS Status: Not Applicable

COO (Country of Origin):
NL
The BASF Forward AM ultrafuse polylactic acid based filament having blue transparent colour. The PLA has a high maximum printing speed and sharp printed corners when properly cooled.

Storage temperature 15 - 25°C
Bed material is glass