BCN3D 2.85mm Dark Blue PLA 3D Printer Filament, 750g

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£26.25

(exc. VAT)

£31.50

(inc. VAT)

RS Stock No.:
222-2103
Mfr. Part No.:
3603010011
Brand:
BCN3D
Find similar products by selecting one or more attributes.
Select all

Brand

BCN3D

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

Dark Blue

For Use With

3D Printers

Weight

750g

Diameter

2.85mm

Printing Material

PLA

RoHS Status: Not Applicable

COO (Country of Origin):
NL
The BCN3D 3D printer filament made of PLA (polylactic acid) which is a biodegradable, sustainable and food safe polymer made from organic sources. This is the most common used filament in FFF 3D printers for its ease of use and wide range of applications, specially those not mechanically or thermally demanding. This filament is dark blue in colour and its material has low humidity resistance.

Its material has low humidity resistance
Its material has good UV resistance

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy