3D Printz 1.75mm Black PLA High Speed 3D Printer Filament, 1kg
- RS Stock No.:
- 203-5641
- Mfr. Part No.:
- 1006PETGBLK
- Brand:
- 3D Printz
Stock information currently inaccessible
- RS Stock No.:
- 203-5641
- Mfr. Part No.:
- 1006PETGBLK
- Brand:
- 3D Printz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3D Printz | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | 3D Printers | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA High Speed | |
| Select all | ||
|---|---|---|
Brand 3D Printz | ||
Material Type PLA | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Black | ||
For Use With 3D Printers | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA High Speed | ||
- COO (Country of Origin):
- CN
The 3D Printz 1.75mm black printing filament has PETG optimised for 3D Printing. PETG 3D Printing Filament has a lovely shine and is incredibly easy to print with. PETG Filament has all the strengths that ABS has but has the ease of use of PLA. PETG is perfect for prototyping work mechanical plastic parts. PETG reel holds a 1kG of 3D filament so you can print the large models without needing to restock constantly.
Diameter Tolerance: +/- 0.03mm
Diameter: 1.75mm
Colour: Black
Material: PETG
Temperature: 210°C to 230°C
Bed Temp: 70°C to 80°C
Diameter: 1.75mm
Colour: Black
Material: PETG
Temperature: 210°C to 230°C
Bed Temp: 70°C to 80°C