3D Printz 2.85mm Black PLA 3D Printer Filament, 1kg

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£30.28

(exc. VAT)

£36.34

(inc. VAT)

RS Stock No.:
203-5630
Mfr. Part No.:
1009PLABLK
Brand:
3D Printz
Find similar products by selecting one or more attributes.
Select all

Brand

3D Printz

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

Black

For Use With

3D Printers

Weight

1kg

Diameter

2.85mm

Printing Material

PLA

COO (Country of Origin):
CN
The 3D Printz 2.85mm black printing filament has PLA (Polylactic Acid) optimised for 3D Printing. PLA Black is a deep dark black with a clean finish when printed. It has a beautiful glossy sheen on finely printed parts and has high quality. Each PLA reel holds a 1kG of 3D filament so you can print the large models without needing to restock constantly.

Diameter Tolerance: +/- 0.03mm
Diameter 2.85mm
Colour: Black
Material: PLA
Temperature: 190°C to 220°C
Bed Temp: 60°C