Igus 1.75mm Yellow iglidur J350-PF 3D Printer Filament, 250g
- RS Stock No.:
- 202-4051
- Mfr. Part No.:
- J350-PF-0175-0250
- Brand:
- Igus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-4051
- Mfr. Part No.:
- J350-PF-0175-0250
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Printing Technology | FDM | |
| Colour | Yellow | |
| Weight | 250g | |
| Diameter | 1.75mm | |
| Printing Material | iglidur J350-PF | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Printing Technology FDM | ||
Colour Yellow | ||
Weight 250g | ||
Diameter 1.75mm | ||
Printing Material iglidur J350-PF | ||
The Igus yellow 250g 3D printer filament of 1.75mm diameter is suited for 3D printing of replacement and wearing parts, such as bearings, drive nuts, gears and other wearing parts. It can be processed on 3D printers that are based on the fused-deposition-modelling method and that allow the nozzle temperature to be set as required.
High wear resistance
Lubrication-free and maintenance-free
Higher temperature resistance up to 180°C
Lubrication-free and maintenance-free
Higher temperature resistance up to 180°C
