Igus 1.75mm White iglidur l150-PF 3D Printer Filament, 250g
- RS Stock No.:
- 202-4032
- Mfr. Part No.:
- I150-PF-0175-0250
- Brand:
- Igus
Stock information currently inaccessible
- RS Stock No.:
- 202-4032
- Mfr. Part No.:
- I150-PF-0175-0250
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Printing Technology | FDM | |
| Colour | White | |
| Weight | 250g | |
| Diameter | 1.75mm | |
| Printing Material | iglidur l150-PF | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Printing Technology FDM | ||
Colour White | ||
Weight 250g | ||
Diameter 1.75mm | ||
Printing Material iglidur l150-PF | ||
- COO (Country of Origin):
- DE
The Igus white 250g 3D printer filament of 1.75mm diameter is suited for 3D printing of replacement parts, for example bearings, drive nuts, gears and other wear parts. It can be processed on 3D printers that are based on the fused-deposition-modelling method and that allow the nozzle temperature to be set as required.
Food compliant
High abrasion resistance at low surface speeds
Good mechanical coefficients
Cost-effective
High abrasion resistance at low surface speeds
Good mechanical coefficients
Cost-effective
