Igus 1.75mm Blue Iglidur A350-PF 3D Printer Filament, 750g
- RS Stock No.:
- 202-4029
- Mfr. Part No.:
- A350-PF-0175-0750
- Brand:
- Igus
Stock information currently inaccessible
- RS Stock No.:
- 202-4029
- Mfr. Part No.:
- A350-PF-0175-0750
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Printing Technology | FDM | |
| Colour | Blue | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | Iglidur A350-PF | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Printing Technology FDM | ||
Colour Blue | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material Iglidur A350-PF | ||
- COO (Country of Origin):
- DE
The Igus blue 750g 3D printer filament of 1.75mm diameter is suited for 3D printing of replacement parts, for example bearings, drive nuts, gears and other wear parts. It can be processed on 3D printers that are based on the fused-deposition-modelling method and that allow the nozzle temperature to be set as required.
Suitable for autoclave
Compliant with Regulation (EU) No. 10/2011 and FDA guidelines
Compliant with Regulation (EU) No. 10/2011 and FDA guidelines
