Copper 3D 2.85mm Green PLACTIVE 3D Printer Filament, 750g
- RS Stock No.:
- 201-7307
- Mfr. Part No.:
- 2503180004
- Brand:
- Copper 3D
Stock information currently inaccessible
- RS Stock No.:
- 201-7307
- Mfr. Part No.:
- 2503180004
- Brand:
- Copper 3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Copper 3D | |
| Material Type | Food Contact | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Green | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | PLACTIVE | |
| Select all | ||
|---|---|---|
Brand Copper 3D | ||
Material Type Food Contact | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Green | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material PLACTIVE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
The Copper 3D green 2.85mm 750g PLACTIVE AN1 is an innovative nanocomposite developed with a high quality PLA and a patented, scientifically validated and highly effective Nano-copper additive. It has thermoforming characteristics that facilitates post-processing and final adjustments of the 3D printed application.
Printing speed of 40MM/SEG to 50MM/SEG
Non-toxic product and environmentally friendly
Ideal for the manufacture of other medical applications where its dangerous to have bacterial contamination, such as postoperative prostheses, wound dressing and surgical equipment
Non-toxic product and environmentally friendly
Ideal for the manufacture of other medical applications where its dangerous to have bacterial contamination, such as postoperative prostheses, wound dressing and surgical equipment
