Polymaker 2.85 mm Natural PLA 3D Printer Filament, 1 kg

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
200-9418
Mfr. Part No.:
PA02026
Brand:
Polymaker
Find similar products by selecting one or more attributes.
Select all

Brand

Polymaker

Product Type

3D Printer Filament

Material Type

Polylactic Acid

Printing Technology

Fused Deposition Modelling (FDM)

Colour

Natural

Weight

1kg

Diameter

2.85mm

Printing Material

PLA

Printing Maximum Temperature

230°C

Printing Minimum Temperature

190°C

Standards/Approvals

No

COO (Country of Origin):
CN
The Polymaker polylite PLA natural, 2.85mm, weight is 1kg. It is a high-quality PLA designed for reliability and ease of printing. It is best raw material which needs in design and prototyping.

Nozzle temperature is 190˚C – 230˚C

Printing speed is 40mm/s is 60mm/s

Bed temperature is 25˚C – 60˚C

Bed surface is glass with glue, blue tape, builtak

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy