Zortrax 1.75mm White HIPS 3D Printer Filament, 2kg
- RS Stock No.:
- 193-9945
- Mfr. Part No.:
- 5902280821403
- Brand:
- Zortrax
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-9945
- Mfr. Part No.:
- 5902280821403
- Brand:
- Zortrax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zortrax | |
| Material Type | HIPS | |
| Printing Technology | FDM | |
| Machine Specific | Yes | |
| Colour | White | |
| For Use With | M300 | |
| Weight | 2kg | |
| Diameter | 1.75mm | |
| Printing Material | HIPS | |
| Select all | ||
|---|---|---|
Brand Zortrax | ||
Material Type HIPS | ||
Printing Technology FDM | ||
Machine Specific Yes | ||
Colour White | ||
For Use With M300 | ||
Weight 2kg | ||
Diameter 1.75mm | ||
Printing Material HIPS | ||
Z-HIPS filament is best for 3D printing large models. Its durability makes it perfect for prototyping machines and functional testing. Compared to standard High Impact Polystyrene, Z-HIPS has been modified to provide your 3D prints with unique semi-mat finish. The materials surface quality is on par with surfaces of mass produced items. With Z-HIPS you can quickly prototype casings and industrial parts with no post-processing needed. This low-shrinkage material allows you to efficiently run reliable performance tests on models closely resembling final products.
Functional prototyping
Low volume end-use parts production
Models with large, flat surfaces
Architecture mock-ups
Casings
Mechanical parts prototypes
Consumer products prototypes
Low volume end-use parts production
Models with large, flat surfaces
Architecture mock-ups
Casings
Mechanical parts prototypes
Consumer products prototypes
