Zortrax 1.75mm Transparent Glass 3D Printer Filament, 800g
- RS Stock No.:
- 193-9906
- Mfr. Part No.:
- Z-GLASS-NAT
- Brand:
- Zortrax
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-9906
- Mfr. Part No.:
- Z-GLASS-NAT
- Brand:
- Zortrax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zortrax | |
| Material Type | Flexible | |
| Printing Technology | FDM | |
| Colour | Transparent | |
| For Use With | M200 | |
| Weight | 800g | |
| Diameter | 1.75mm | |
| Printing Material | Glass | |
| Select all | ||
|---|---|---|
Brand Zortrax | ||
Material Type Flexible | ||
Printing Technology FDM | ||
Colour Transparent | ||
For Use With M200 | ||
Weight 800g | ||
Diameter 1.75mm | ||
Printing Material Glass | ||
With Z-GLASS semi-transparent filament you can 3D print light-transmitting final parts and precise prototypes. The material lets you replace brittle glass with resilient thermoplastic. Z-GLASS is durable and resistant to scratching. Moreover, the material withstands exposure to salts, acids, bases, and solvents. Thats why its ideal for industrial prototyping in automotive industry and design.
light-transmitting concept models
transparent parts
automotive industry
models imitating glass
decorative accessories
parts tested outside
parts required to be resistant to salts, acids, alkalis, and solvents
transparent parts
automotive industry
models imitating glass
decorative accessories
parts tested outside
parts required to be resistant to salts, acids, alkalis, and solvents
