RS PRO 2.85mm White ABS 3D Printer Filament, 2.3kg

Stock information currently inaccessible
RS Stock No.:
190-1951
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

ABS

Printing Technology

FDM

Colour

White

For Use With

Common Desktop 3D Printers

Weight

2.3kg

Diameter

2.85mm

Printing Material

ABS

COO (Country of Origin):
NL

RS PRO 3D Printer Filament


The RS PRO 2.85mm diameter 3D printer filament has printing material of ABS which is an extra-strong, impact-resistant filament ideal for 3D printing of solid printed products. Due to the process stability and physical features of Acrylonitrile Butadiene Styrene, it is a widely used thermoplastic polymer in industry. The material was also very light and durable. This makes ABS particularly suitable for tools, toys and all kinds of utensils. It is printed at a slightly over-overage temperature for ABS, giving extra-strong 3D print results.

Features and Benefits


• Stable printing
• Limited warping
• FDM printing technology
• Tolerance of ±0.10mm
• Roundness of≥ 95%
• Specific gravity of 1.03g/cc
• Tensile strength at yield of 38Mpa
• Elongation at break 9%
• Tensile modulus of 1900Mpa
• White in colour

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy