RS PRO 1.75mm White PLA Matt 3D Printer Filament, 2.3kg

Stock information currently inaccessible
RS Stock No.:
190-1940
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

PLA

Printing Technology

FDM

Colour

White

For Use With

Common Desktop 3D Printers

Weight

2.3kg

Diameter

1.75mm

Printing Material

PLA Matt

COO (Country of Origin):
NL

RS PRO 1.75 mm White PLA Matt 3D Printer Filament, 2.3 kg


This white filament from RS PRO is used as a 3D printing material, thanks to its superior flexibility and toughness. It's made from polylactic acid (PLA), a thermoplastic that's derived from plant-based sources. It's fast to print with and doesn't suffer from breakage.
Due to PLA's low melting point, it won't clog the nozzle or warp during the printing process. It also doesn't string easily, so you can save time on post-process sanding or acetone treatments. Since PLA is non-toxic and doesn't emit fumes, it won't pose a health risk while printing.
This filament has a matte finish with low light refraction making it ideal for industrial and product design, as well as technical engineering models. This product is compliant with Restriction of Hazardous Substances (RoHS) directives so it contains only minimal amounts of any harmful substances.

Features and Benefits


• White colour
• Diameter of 1.75 mm
• For use with common desktop 3D printers
• PLA material type
• PLA matt printing material
• Fused deposition modelling (FDM) printing technology
• Weight of 2.3 kg

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy