RS PRO 2.85mm Black PLA Ultra Diamond 3D Printer Filament, 2.3kg
- RS Stock No.:
- 190-1937
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 190-1937
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Colour | Black | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 2.3kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA Ultra Diamond | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PLA | ||
Printing Technology FDM | ||
Colour Black | ||
For Use With Common Desktop 3D Printers | ||
Weight 2.3kg | ||
Diameter 2.85mm | ||
Printing Material PLA Ultra Diamond | ||
- COO (Country of Origin):
- NL
RS PRO 3D Printing Filament
The RS PRO 2.85mm diameter black 3D printer filament has PLA ultra-diamond printing material, which is a game-changing material using a completely new nanocomposite technology for 3D printing that gives this material very high tensile strength. It can withstand high temperatures and is a perfect alternative for a nylon carbon filament, and is ideal for printing mechanical parts.
Features and Benefits
• Rigid material
• Easy to print like PLA, though performs like high end polymers
• Nonabrasive and non-hygroscopic
• HDT greater than 100°C in non-annealed samples (125°C annealed)
• Fast printing and very smooth surface
• FDM printing technology
• Tolerance of ±0.10mm
• Roundness of ≥ 95%
• Specific gravity of 1.35g/cc
• Tensile modulus 6300Mpa
• Impact strength of 3.4 kJ/m2
• Melting temperature of 205±15°C
• Printing temperature of 230±15°C
• Strain at break of 3.2 %
• Thermal conductivity of 0.4±0.02
• Tensile strength at max load of 43.5Mpa
• Moisture absorption of 1968 ppm
• Easy to print like PLA, though performs like high end polymers
• Nonabrasive and non-hygroscopic
• HDT greater than 100°C in non-annealed samples (125°C annealed)
• Fast printing and very smooth surface
• FDM printing technology
• Tolerance of ±0.10mm
• Roundness of ≥ 95%
• Specific gravity of 1.35g/cc
• Tensile modulus 6300Mpa
• Impact strength of 3.4 kJ/m2
• Melting temperature of 205±15°C
• Printing temperature of 230±15°C
• Strain at break of 3.2 %
• Thermal conductivity of 0.4±0.02
• Tensile strength at max load of 43.5Mpa
• Moisture absorption of 1968 ppm
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
