MakerBot 1.75mm Natural PLA 3D Printer Filament, 750g
- RS Stock No.:
- 186-3075
- Mfr. Part No.:
- 375-0019A
- Brand:
- MakerBot
Stock information currently inaccessible
- RS Stock No.:
- 186-3075
- Mfr. Part No.:
- 375-0019A
- Brand:
- MakerBot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MakerBot | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Machine Specific | Yes | |
| Colour | Natural | |
| For Use With | METHOD | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Select all | ||
|---|---|---|
Brand MakerBot | ||
Material Type PLA | ||
Printing Technology FDM | ||
Machine Specific Yes | ||
Colour Natural | ||
For Use With METHOD | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
MakerBot Method Precision Tough Printer Filament in Natural
MakerBot Materials for the Method 3D Printer are manufactured to precise diameters and quality specifications. They are shipped in vacuum sealed Mylar bags to preserve quality right up until opening. The new Smart Spool system sends all of your material information including colour and the remaining amount wirelessly to the MakerBot Print for the latest material management.
MakerBot Precision PLA
Easy to use and ideal for early-stage concept development, design details including sharp corners and edges print flawlessly with virtually no warping or curling.
