RS PRO 2.85mm Grey PLA Glitter 3D Printer Filament, 1kg

Stock information currently inaccessible
RS Stock No.:
183-0239
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

PLA

Printing Technology

FDM

Colour

Grey

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

2.85mm

Printing Material

PLA Glitter

COO (Country of Origin):
NL
Poly Lactic Acid (PLA) is a plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to its simplicity, dimensional accuracy and low cost.

RS PRO METALLIC PLA is a highly aesthetical PLA based filament with sparkling flakes inside. Slightly modified, the filament retains the typical features of PLA, but is tougher and less brittle. The sparkling flakes helps concealing layer lines. Because of the translucency of PLA combined with the flakes, the colour saturation can be increased by increasing wall thickness. No need for special nozzle as the material is not abrasive. It is recommended to purge the nozzle after printing, to prevent build-up of flakes for the next print

Easy to print at low temperature
Beautiful metallic effect
Low warping
Layers are not visible
Limited smell
Not abrasive

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy