- RS Stock No.:
- 174-0077
- Brand:
- RS PRO
Available to back order for despatch when stock is available
Added
Price Each
£29.09
(exc. VAT)
£34.91
(inc. VAT)
Units | Per unit |
1 + | £29.09 |
- RS Stock No.:
- 174-0077
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
TPU98A is a specifically formulated flexible filament for easy & high speed printing on both direct and Bowden style 3D printers. TPU98A features an exceptionally high heat resistance (138℃) and can be stretched as far as 450% before reaching its breaking point. TPU98A does not require the use of a heated bed and can even be printed straight onto (clean) glass. TPU98A is the flexible filament for (semi)professional users who do not want to compromise and require a high mechanical flexible filament that prints easily. TPU98 is an extremely usable flex-filament with a wide variety of different applications such as Orthopedic insoles, Prosthetics, Vibration dampers and many more.
Strong & Flexible
Works on Direct & Bowden style 3D printers
Printable at speeds of >75mm/s
Exceptionally high softening point of 138℃
450% elongation at break
Resistance to oils, greases
Easily printed water-tight
Works on Direct & Bowden style 3D printers
Printable at speeds of >75mm/s
Exceptionally high softening point of 138℃
450% elongation at break
Resistance to oils, greases
Easily printed water-tight
Specifications
Attribute | Value |
---|---|
Printing Technology | FDM |
Machine Specific | No |
Colour | Pink |
For Use With | Common Desktop 3D Printers |
Weight | 500g |
Diameter | 2.85mm |
Printing Material | TPU 98A |
Related links
- RS PRO 2.85mm Black TPU 98A 3D Printer Filament, 500g
- RS PRO 2.85mm Transparent TPU 98A 3D Printer Filament, 500g
- RS PRO 2.85mm Blue TPU 98A 3D Printer Filament, 500g
- RS PRO 2.85mm Red TPU 98A 3D Printer Filament, 500g
- RS PRO 2.85mm Pink PLA Satin 3D Printer Filament, 500g
- RS PRO 1.75mm Pink TPU 98A 3D Printer Filament, 500g
- RS PRO 1.75mm White TPU 98A 3D Printer Filament, 500g
- RS PRO 2.85mm Pink/Purple PLA Magic 3D Printer Filament, 500g