RS PRO 2.85mm Transparent TPU 98A 3D Printer Filament, 500g

Stock information currently inaccessible
RS Stock No.:
174-0071
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

TPU

Printing Technology

FDM

Machine Specific

No

Colour

Transparent

For Use With

Common Desktop 3D Printers

Weight

500g

Diameter

2.85mm

Printing Material

TPU 98A

COO (Country of Origin):
NL
TPU98A is a specifically formulated flexible filament for easy & high speed printing on both direct and Bowden style 3D printers. TPU98A features an exceptionally high heat resistance (138℃) and can be stretched as far as 450% before reaching its breaking point. TPU98A does not require the use of a heated bed and can even be printed straight onto (clean) glass. TPU98A is the flexible filament for (semi)professional users who do not want to compromise and require a high mechanical flexible filament that prints easily. TPU98 is an extremely usable flex-filament with a wide variety of different applications such as Orthopedic insoles, Prosthetics, Vibration dampers and many more.

Strong & Flexible
Works on Direct & Bowden style 3D printers
Printable at speeds of >75mm/s
Exceptionally high softening point of 138℃
450% elongation at break
Resistance to oils, greases
Easily printed water-tight

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy