Ultimaker 2.85 mm Blue TPU 95A 3D Printer Filament, 750 g

Unavailable
RS will no longer stock this product.
RS Stock No.:
159-6356
Mfr. Part No.:
1334
Brand:
Ultimaker
Find similar products by selecting one or more attributes.
Select all

Brand

Ultimaker

Material Type

Flexible

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Blue

Weight

750g

Diameter

2.85mm

Printing Material

TPU 95A

Standards/Approvals

No

COO (Country of Origin):
NL

Related links