Verbatim 2.85mm White BVOH 3D Printer Filament, 350g
- RS Stock No.:
- 146-6705
- Mfr. Part No.:
- 55902
- Brand:
- Verbatim
Stock information currently inaccessible
- RS Stock No.:
- 146-6705
- Mfr. Part No.:
- 55902
- Brand:
- Verbatim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Material Type | Support Materials | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | Dual extrusion | |
| Weight | 350g | |
| Diameter | 2.85mm | |
| Printing Material | BVOH | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Material Type Support Materials | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour White | ||
For Use With Dual extrusion | ||
Weight 350g | ||
Diameter 2.85mm | ||
Printing Material BVOH | ||
- COO (Country of Origin):
- CN
Unlike the other filament materials in the Verbatim range, Butenediol vinyl alcohol co-polymer (BVOH) is water-soluble. This means it lends itself to different, but at times complementary, use cases. Because it offers great adhesion to both ABS and PLA, BVOH can be used to support these materials during printing, before dissolving it later.
Butenediol Vinyl Alcohol Co-polymer (BVOH) filament
For use as a water dissolvable support material for complex 3D printed objects
High durability against moisture - can be used for regular printing
Good adhesion to ABS and PLA material
For use as a water dissolvable support material for complex 3D printed objects
High durability against moisture - can be used for regular printing
Good adhesion to ABS and PLA material
