BQ 1.75mm Pink PLA 3D Printer Filament, 1kg
- RS Stock No.:
- 136-2755
- Mfr. Part No.:
- F000097
- Brand:
- BQ
Stock information currently inaccessible
- RS Stock No.:
- 136-2755
- Mfr. Part No.:
- F000097
- Brand:
- BQ
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BQ | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Pink | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Select all | ||
|---|---|---|
Brand BQ | ||
Material Type PLA | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Pink | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
