Raise3D Pro3 3D Printer
- RS Stock No.:
- 246-5661
- Mfr. Part No.:
- 1101000010
- Brand:
- Raise3D
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4,549.00
(exc. VAT)
£5,458.80
(inc. VAT)
- RS Stock No.:
- 246-5661
- Mfr. Part No.:
- 1101000010
- Brand:
- Raise3D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raise3D | |
| Technology | FFF | |
| Build Volume | 300 x 300 x 300mm | |
| Model | Pro3 | |
| Number of Heads | 2 | |
| Multi Material Printing | No | |
| Dimensions L x W x H | 760 x 626 x 620mm | |
| Filament Diameter | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Raise3D | ||
Technology FFF | ||
Build Volume 300 x 300 x 300mm | ||
Model Pro3 | ||
Number of Heads 2 | ||
Multi Material Printing No | ||
Dimensions L x W x H 760 x 626 x 620mm | ||
Filament Diameter 1.75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Raise3D Pro3 series 3D printer has printing platform features for high-quality printing performance and a better overall experience. The Pro3 series professional dual extruder 3D printers have a single-side nozzle lifting technology with fast nozzle switching. The Z-axis rod stiffness increased by 75% to deliver a more stable performance. The flexible build plate allows for the effortless removal of 3D printed parts.
Air flow manager for better heat dissipation
Interchangeable hot end and extruder cover
EVE smart assistant
Interchangeable hot end and extruder cover
EVE smart assistant
Related links
- Raise3D Raise3D Pro3 Plus HS 3D Printer Fused Filament Fabrication (FFF)
- Raise3D Pro3 Plus 3D Printer
- Raise3D Raise3D Pro3 HS 3D Printer Fused Filament Fabrication (FFF)
- Raise3D Forge1 3D Printer Fused Filament Fabrication (FFF)
- Raise3D E2CF 3D Printer Fused Filament Fabrication (FFF)
- Raise3D Pro2 3D Printer 3 Year Warranty Extension
- Raise3D E2 3D Printer Fused Deposition Modelling (FDM) 3-Pin (Global) Type G - British 3-Pin, Type C - EU
- Raise3D Pro2 Plus 3D Printer Fused Deposition Modelling (FDM) Type C - EU 3-Pin (Global), Type G - British 3-Pin
