WASP Delta WASP 2040 3D Printer
- RS Stock No.:
- 200-1788
- Mfr. Part No.:
- WASP 2040 PRO
- Brand:
- WASP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-1788
- Mfr. Part No.:
- WASP 2040 PRO
- Brand:
- WASP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WASP | |
| Technology | FDM | |
| Build Volume | Ø200 x h 400 | |
| Model | Delta WASP 2040 | |
| Number of Heads | 1 | |
| Multi Material Printing | Yes | |
| Minimum Layer Height | 0.05mm | |
| Weight | 25kg | |
| Select all | ||
|---|---|---|
Brand WASP | ||
Technology FDM | ||
Build Volume Ø200 x h 400 | ||
Model Delta WASP 2040 | ||
Number of Heads 1 | ||
Multi Material Printing Yes | ||
Minimum Layer Height 0.05mm | ||
Weight 25kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Wasp delta 2040 PRO printer is made up of aluminium and PMMA, with undeformable steel-cored belts. It is provided with a system of auto calibration and a rectified printing bed that grants the best performances in time. It has build volume of Ø200 x h
Maximum printing speed is 500mm/s
Maximum travel speed is 800mm/s
Maximum bed temperature is 110C°
Maximum travel speed is 800mm/s
Maximum bed temperature is 110C°
